StarTech.com CABS Series Screw for Use with Rack Mounting, M6 Thread, 50 Per Pack Piece(s) 0.6 in 0.6 in 0.6in
- RS Stock No.:
- 280-4555
- Distrelec Article No.:
- 304-34-890
- Mfr. Part No.:
- CABSCRWSM62B
- Manufacturer:
- StarTech.com
Subtotal (1 pack of 100 units)*
€65.45
(exc. VAT)
€80.50
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €65.45 | €0.655 |
*price indicative
- RS Stock No.:
- 280-4555
- Distrelec Article No.:
- 304-34-890
- Mfr. Part No.:
- CABSCRWSM62B
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Accessory Type | Screw | |
| Product Type | Screw | |
| For Use With | Rack Mounting | |
| Material | Steel | |
| Thread Size | M6 | |
| Quantity | 50Per Pack | |
| Height | 0.6in | |
| Length | 0.6in | |
| Width | 0.6in | |
| Series | CABS | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Accessory Type Screw | ||
Product Type Screw | ||
For Use With Rack Mounting | ||
Material Steel | ||
Thread Size M6 | ||
Quantity 50Per Pack | ||
Height 0.6in | ||
Length 0.6in | ||
Width 0.6in | ||
Series CABS | ||
- COO (Country of Origin):
- TW
StarTech CABSCRW Series Screw, 0.6in Length, M6 Thread Size - CABSCRWSM62B
This screw is intended for securing rack-mountable equipment within 19in and 10in server racks, cabinets and enclosures. Manufactured from steel with an all-black finish, the pack contains a bulk quantity suitable for installations and service work where multiple fasteners are required. The product is TAA-compliant to meet procurement requirements for governmental schedules.
Features and Benefits:
• Steel construction provides robust load-bearing capacity
• Black finish reduces visible scuffs during installation
• Pre-packaged quantity simplifies inventory for multiple installs
• M6 thread size ensures compatibility with standard rack rails
• TAA compliance supports regulated procurement needs
• Black finish reduces visible scuffs during installation
• Pre-packaged quantity simplifies inventory for multiple installs
• M6 thread size ensures compatibility with standard rack rails
• TAA compliance supports regulated procurement needs
Applications
• Suitable for mounting servers in standard 19in racks
• Ideal for Compact 10in cabinet equipment installations
• Used with AV components in enclosed racks
• Can be used for new rack builds and maintenance work
• Useful when replacing lost or damaged rack screws at scale
• Ideal for Compact 10in cabinet equipment installations
• Used with AV components in enclosed racks
• Can be used for new rack builds and maintenance work
• Useful when replacing lost or damaged rack screws at scale
How many screws are supplied in the package?
The pack contains 100 screws.
What is the material and external finish of the fasteners?
They are MADE of steel with an all-black finish.
Which thread specification do these screws match?
They use M6 threading suitable for M6-threaded rack rails.
What compliance does this product meet for governmental purchasing?
It is TAA-compliant for eligible procurement.
Related links
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s)
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s) 0.1in
- StarTech.com CABS Series Screw for Use with Rack Mounting 100 Per Pack Piece(s)
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s)
- StarTech.com CABS Series Screws and Cage Nut for Use with Rack Mounting Hardware 50 Per Pack Piece(s)
- StarTech.com CABS Series Screw for Use with Rack Mounting 100 Per Pack Piece(s)
- StarTech.com CABS Series Screws and Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s)
- RS PRO Rack Mounting for Use with Used for two-point connected rack systems 50 Per Pack Piece(s) 9 mm 13 mm
