nVent SCHROFF 24560 Series Mounting Bracket for Use with Side Panels, Subracks, 2 Per Pack Piece(s) 482.6mm
- RS Stock No.:
- 283-5479
- Distrelec Article No.:
- 110-84-503
- Mfr. Part No.:
- 24560-197
- Manufacturer:
- nVent SCHROFF
Subtotal (1 pair)*
€19.06
(exc. VAT)
€23.44
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €19.06 |
*price indicative
- RS Stock No.:
- 283-5479
- Distrelec Article No.:
- 110-84-503
- Mfr. Part No.:
- 24560-197
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Mounting Bracket | |
| Product Type | Bracket | |
| For Use With | Side Panels, Subracks | |
| Material | Aluminium | |
| Quantity | 2Per Pack | |
| Width | 482.6mm | |
| Finish | Anodised, Etched | |
| Rack Unit | 3U | |
| Standards/Approvals | RoHS | |
| Series | 24560 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Mounting Bracket | ||
Product Type Bracket | ||
For Use With Side Panels, Subracks | ||
Material Aluminium | ||
Quantity 2Per Pack | ||
Width 482.6mm | ||
Finish Anodised, Etched | ||
Rack Unit 3U | ||
Standards/Approvals RoHS | ||
Series 24560 | ||
- COO (Country of Origin):
- DE
Related links
- nVent SCHROFF 24560 Series Bracket for Use with Subracks, 1 Per Pack Piece(s) 19 in
- nVent SCHROFF 24560 Series EMC Shielding Kit for Use with Front Panel, 100 Per Pack Piece(s)
- nVent SCHROFF 24560 Series for Use with Backplanes 2.5 Thread, 100 Per Pack Piece(s) 12 mm
- nVent SCHROFF 24560 Series Assembly Tool for Use with 19 in Subracks 30 mm 120 mm 30mm
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Rack Mounts, 1 Per Pack Piece(s) 175 mm 175 mm 175mm
- nVent SCHROFF 24560 Series for Use with Varistar CP Novastar Eurorack 100 Per
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Horizontal Rails, 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Side Panels 1 Per Pack Piece(s)
