nVent SCHROFF 24560 Series EMC Shielding Kit for Use with Front Panel, 100 Per Pack Piece(s)

Subtotal (1 unit)*

€235.17

(exc. VAT)

€289.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€235.17

*price indicative

RS Stock No.:
284-3040
Mfr. Part No.:
24560-236
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Accessory Type

EMC Shielding Kit

Product Type

Rack Mounting Hardware

For Use With

Front Panel

Material

Stainless Steel

Quantity

100Per Pack

Standards/Approvals

RoHS

Series

24560

RoHS Status: Exempt

COO (Country of Origin):
FR
The nVent SCHROFF EUROPACPRO EMC SHIELDING KIT FRONT/REAR PANEL to horizontal rail includes EMC contact strip which is clipped onto the horizontal rail and forms a conductive link to front or rear panel.

Stainless Steel material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy