nVent SCHROFF 20809 Series Handle for Use with Front Panels, 10 Per Pack Piece(s)
- RS Stock No.:
- 283-8359
- Distrelec Article No.:
- 110-49-260
- Mfr. Part No.:
- 20809-282
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€1.36
(exc. VAT)
€1.67
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.36 |
*price indicative
- RS Stock No.:
- 283-8359
- Distrelec Article No.:
- 110-49-260
- Mfr. Part No.:
- 20809-282
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Mounting Hardware | |
| Accessory Type | Handle | |
| For Use With | Front Panels | |
| Material | Aluminium | |
| Quantity | 10Per Pack | |
| Finish | Silver | |
| Standards/Approvals | RoHS | |
| Series | 20809 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Mounting Hardware | ||
Accessory Type Handle | ||
For Use With Front Panels | ||
Material Aluminium | ||
Quantity 10Per Pack | ||
Finish Silver | ||
Standards/Approvals RoHS | ||
Series 20809 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff static handle with aluminum profile which has trapezoid handle form. It works with front panel with rack width of 4 HP. It is made of polycarbonate.
RoHS Compliance
Related links
- nVent SCHROFF 20809 Series Handle for Use with Front Panels, 10 Per Pack Piece(s) 15 mm 34.1 mm 14mm
- nVent SCHROFF 20809 Series Handle for Use with Front Panels, 10 Per Pack Piece(s) 15 mm 39.2 mm 14mm
- nVent SCHROFF Cantilever Handle for Use with Plug In Unit, 5 Per Pack Piece(s)
- nVent SCHROFF 20828 Series Handle for Use with Chassis, 2 Per Pack Piece(s)
- nVent SCHROFF 20808 Series Handle for Use with Front Panels, 5 Per Pack Piece(s)
- nVent SCHROFF 20817 Series Handle for Use with Front Panels, 10 Per Pack Piece(s)
- nVent SCHROFF 10501 Series Handle for Use with Subracks 1 Per Pack Piece(s)
- nVent SCHROFF 20808 Series Handle for Use with Front Panels, 1 Per Pack Piece(s) 39.2 mm 39.2mm
