nVent SCHROFF EuropacPRO Series EMC Shielding Kit for Use with Horizontal Rails, Cover Plate, 10 Per Pack Piece(s)

Subtotal (1 unit)*

€26.81

(exc. VAT)

€32.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.81

*price indicative

RS Stock No.:
283-8372
Distrelec Article No.:
110-84-508
Mfr. Part No.:
24560-245
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Accessory Type

EMC Shielding Kit

Product Type

Rack Mounting Hardware

For Use With

Horizontal Rails, Cover Plate

Material

Stainless Steel

Quantity

10Per Pack

Height

426.72mm

Length

426.72mm

Width

426.72mm

Standards/Approvals

RoHS

Series

EuropacPRO

RoHS Status: Exempt

COO (Country of Origin):
CN
The nVent Schroff europacpro EMC shielding kit, cover plate to horizontal rail. The stainless steel gasket is clipped into a groove of horizontal rail and enables contact to the cover plate. when a rear hood is used, the stainless steel emc gasket ensures

Contact cover plate

Fits all horizontal rails

RoHS Compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy