nVent SCHROFF EuropacPRO Series Side Panel for Use with Horizontal Rails, 2 Per Pack Piece(s)
- RS Stock No.:
- 283-8373
- Mfr. Part No.:
- 24566-125
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€21.81
(exc. VAT)
€26.83
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.81 |
*price indicative
- RS Stock No.:
- 283-8373
- Mfr. Part No.:
- 24566-125
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Mounting Hardware | |
| Accessory Type | Side Panel | |
| For Use With | Horizontal Rails | |
| Material | Aluminium | |
| Quantity | 2Per Pack | |
| Finish | Clear Passivated, Anodised | |
| Rack Unit | 3U | |
| Standards/Approvals | RoHS | |
| Series | EuropacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Mounting Hardware | ||
Accessory Type Side Panel | ||
For Use With Horizontal Rails | ||
Material Aluminium | ||
Quantity 2Per Pack | ||
Finish Clear Passivated, Anodised | ||
Rack Unit 3U | ||
Standards/Approvals RoHS | ||
Series EuropacPRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff 4 guide rail which has board depth of 220 mm, groove width of 2 mm. It has significantly increased stability, due to a optimized design and high quality material and can be clipped into horizontal rails or into 1.5 mm thick plates.
Clear passivated
Versions for EMC sealing
RoHS Compliance
Related links
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Stainless Steel Gasket, 2 Per Pack Piece(s) 295 mm 295 mm 295mm
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Horizontal Rails, 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series EMC Shielding Kit for Use with Horizontal Rails 10 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Side Panels 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series EMC Shielding Kit for Use with Horizontal Rails, 10 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Horizontal Rails, 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Rails 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Side Panel for Use with EuropacPRO, 1 Per Pack Piece(s)
