nVent SCHROFF EuropacPRO Series Side Panel for Use with EuropacPRO, 1 Per Pack Piece(s)
- RS Stock No.:
- 283-8388
- Distrelec Article No.:
- 152-52-937
- Mfr. Part No.:
- 34560-191
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€12.12
(exc. VAT)
€14.91
(inc. VAT)
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.12 |
*price indicative
- RS Stock No.:
- 283-8388
- Distrelec Article No.:
- 152-52-937
- Mfr. Part No.:
- 34560-191
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Side Panel | |
| Product Type | Rack Mounting Hardware | |
| For Use With | EuropacPRO | |
| Material | Aluminium | |
| Quantity | 1Per Pack | |
| Finish | Passivated | |
| Rack Unit | 3U | |
| Standards/Approvals | RoHS | |
| Series | EuropacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Side Panel | ||
Product Type Rack Mounting Hardware | ||
For Use With EuropacPRO | ||
Material Aluminium | ||
Quantity 1Per Pack | ||
Finish Passivated | ||
Rack Unit 3U | ||
Standards/Approvals RoHS | ||
Series EuropacPRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff europacpro side panel, type f, flexible with rack height of 3 u and depth of 355 mm. flat side panel for separate screw-mountable 19 inch bracket.
Flat side panel
RoHS Compliance
Related links
- nVent SCHROFF EuropacPRO Series Side Panel for Use with EuropacPRO, 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Horizontal Rails, 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Horizontal Rails, 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Screw Mountable Bracket, 1 Per Pack Piece(s) 355 mm 355 mm 355mm
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Horizontal Rails, 2 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Rails 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Side Panels 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series EMC Shielding Kit for Use with Horizontal Rails, 10 Per Pack Piece(s)
