nVent SCHROFF 10501 Series Handle for Use with Subracks, M5 Thread, 1 Per Pack Piece(s)

Subtotal (1 unit)*

€11.30

(exc. VAT)

€13.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.30

*price indicative

RS Stock No.:
286-5371
Mfr. Part No.:
10501007
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Front Handle

Accessory Type

Handle

For Use With

Subracks

Material

Aluminium

Thread Size

M5

Quantity

1Per Pack

Finish

Anodised

Rack Unit

5U

Standards/Approvals

RoHS

Series

10501

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent-Schroff Front Handle can be assembled to a sub rack or 19 inch front panel. Available with clear or black anodized surface. Handles will be bolted from the rear side.

Static load carrying capacity 30 kg per pair

Bolted from rear

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy