nVent SCHROFF 21101 Series for Use with Subracks, M4 Thread, 100 Per Pack Piece(s)

Image representative of range

Subtotal (1 pack of 100 units)*

€5.27

(exc. VAT)

€6.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 195 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€5.27€0.053

*price indicative

RS Stock No.:
563-822
Mfr. Part No.:
21101884
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Set Screw

For Use With

Subracks

Material

Steel

Thread Size

M4

Quantity

100Per Pack

Finish

Zinc

Standards/Approvals

RoHS

Series

21101

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy