nVent SCHROFF EuropacPRO Series Cover Plate for Use with Rails, M4 Thread, 1 Per Pack Piece(s)
- RS Stock No.:
- 286-5391
- Mfr. Part No.:
- 24560055
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€50.11
(exc. VAT)
€61.64
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.11 |
*price indicative
- RS Stock No.:
- 286-5391
- Mfr. Part No.:
- 24560055
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Cover Plate | |
| Product Type | Cover Plate | |
| For Use With | Rails | |
| Material | Aluminium | |
| Thread Size | M4 | |
| Quantity | 1Per Pack | |
| Finish | Passivated | |
| Standards/Approvals | RoHS | |
| Series | EuropacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Cover Plate | ||
Product Type Cover Plate | ||
For Use With Rails | ||
Material Aluminium | ||
Thread Size M4 | ||
Quantity 1Per Pack | ||
Finish Passivated | ||
Standards/Approvals RoHS | ||
Series EuropacPRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff Cover plate is used for electromagnetic shielding or as mechanical protection. The cover can be used is non standard boards will be assembled into the sub rack. Shielding is provided by optional EMC stainless steel gaskets, between cover plate and side panel.
RoHS compliant
Perforation degree 58 degree
Suitable for use with all horizontal rails
Related links
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Horizontal Rails, 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Side Panels 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Bracket for Use with Textile EMC Gasket 1 Per Pack Piece(s) 19 in
- nVent SCHROFF EuropacPRO Series Bracket for Use with Stainless Steel EMC Gasket 1 Per Pack Piece(s) 19 in
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Rack Mounts, 1 Per Pack Piece(s) 175 mm 175 mm 175mm
- nVent SCHROFF EuropacPRO Series EMC Shielding Kit for Use with Horizontal Rails 10 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Horizontal Rails, 2 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series EMC Shielding Kit for Use with Horizontal Rails, 10 Per Pack Piece(s)
