nVent SCHROFF 21130 Series Slide for Use with For Assembly In 600 mm Wide Cabinets Directly On The Frame. Constructed
- RS Stock No.:
- 287-9778
- Mfr. Part No.:
- 23130035
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€87.38
(exc. VAT)
€107.48
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.38 |
*price indicative
- RS Stock No.:
- 287-9778
- Mfr. Part No.:
- 23130035
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Slide | |
| Product Type | Rack Mounting Hardware | |
| For Use With | For Assembly In 600 mm Wide Cabinets Directly On The Frame. Constructed From 2 mm ste | |
| Material | Steel | |
| Quantity | 1Per Pack | |
| Height | 2m | |
| Length | 1.9m | |
| Width | 600mm | |
| Finish | Aluminium Zinc Plated | |
| Rack Unit | 42U | |
| Standards/Approvals | RoHS, In accordance with IEC 60297‐1 (DIN 41 494, Part 1) | |
| Series | 21130 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Slide | ||
Product Type Rack Mounting Hardware | ||
For Use With For Assembly In 600 mm Wide Cabinets Directly On The Frame. Constructed From 2 mm ste | ||
Material Steel | ||
Quantity 1Per Pack | ||
Height 2m | ||
Length 1.9m | ||
Width 600mm | ||
Finish Aluminium Zinc Plated | ||
Rack Unit 42U | ||
Standards/Approvals RoHS, In accordance with IEC 60297‐1 (DIN 41 494, Part 1) | ||
Series 21130 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The nVent-Schroff varistar 19-inch panel/slide mount is depth-adjustable in 25 mm increments and complies with IEC 60297‐1 (DIN 41 494, Part 1) standards. It is designed for assembly in 600 mm wide cabinets directly on the frame. Constructed from 2 mm ste
Finish aluminium-zinc plated
RoHS compliant
Related links
- nVent SCHROFF 21130 Series Shelf for Use with For Mounting On Four 19 in Panel/Slide Mount, 1 Per Pack Piece(s)
- nVent SCHROFF 21130 Series Sub Rack, 700 mm Depth
- nVent SCHROFF 21130 Series Sub Rack, 600 mm Depth
- nVent SCHROFF Eurorack Series Slide Rail for Use with 19 in Chassis, 10 Per Pack Piece(s)
- nVent SCHROFF Eurorack Series Slide Rail for Use with Cabinet Uprights or 19 in Panel/Slide Mounts, 2 Per Pack Piece(s)
- nVent SCHROFF 21101 Series Slide Nut 100 Per Pack Piece(s) 1.2 m 6 mm 600mm
- nVent SCHROFF Eurorack Series Shelf for Use with Varistar CP, 1 Per Pack Piece(s)
- nVent SCHROFF 129STAR Series Adjustable Foot for Use with 19 Inch Cabinets
