Rittal Unpainted Aluminium Front Panel, 3U, 84HP
- RS Stock No.:
- 172-647
- Mfr. Part No.:
- 3652510
- Manufacturer:
- Rittal
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-647
- Mfr. Part No.:
- 3652510
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Front Panel | |
| Colour | Unpainted | |
| Material | Aluminium | |
| Width | 426.4mm | |
| Horizontal Pitch | 84HP | |
| Rack Units | 3U | |
| Hinges | Yes | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Type Front Panel | ||
Colour Unpainted | ||
Material Aluminium | ||
Width 426.4mm | ||
Horizontal Pitch 84HP | ||
Rack Units 3U | ||
Hinges Yes | ||
- COO (Country of Origin):
- DE
Related links
- APW Grey Aluminium Front Panel 84HP, 426.4 x 128.4mm
- Rittal Unpainted Aluminium Front Panel 10 HP 50.5mm
- Rittal Unpainted Aluminium Front Panel 84 HP 426.4mm
- Rittal Unpainted Aluminium Front Panel 12HP
- Rittal Unpainted Aluminium Front Panel 4HP
- Rittal Unpainted Aluminium Front Panel 42HP
- Rittal Unpainted Aluminium Front Panel 14HP
- Rittal Unpainted Aluminium Front Panel 6 HP 30.1 mm 262.05mm
