Rittal Unpainted Aluminium Front Panel, 6U, 14HP
- RS Stock No.:
- 173-555
- Mfr. Part No.:
- 3684920
- Manufacturer:
- Rittal
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-555
- Mfr. Part No.:
- 3684920
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Front Panel | |
| Colour | Unpainted | |
| Material | Aluminium | |
| Width | 70.8mm | |
| Horizontal Pitch | 14HP | |
| Rack Units | 6U | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Type Front Panel | ||
Colour Unpainted | ||
Material Aluminium | ||
Width 70.8mm | ||
Horizontal Pitch 14HP | ||
Rack Units 6U | ||
- COO (Country of Origin):
- DE
Related links
- Rittal Unpainted Aluminium Front Panel 42HP
- Rittal Unpainted Aluminium Front Panel 12HP
- Rittal Unpainted Aluminium Front Panel 4HP
- Rittal Unpainted Aluminium Front Panel 12HP, 262.05 x 60.6mm
- Rittal Unpainted Aluminium Front Panel 10 HP 50.5mm
- Rittal Unpainted Aluminium Front Panel 84 HP 426.4mm
- Rittal Unpainted Aluminium Front Panel 84HP
- Rittal Unpainted Aluminium Front Panel 6 HP 30.1 mm 262.05mm
