Rittal Unpainted Aluminium Front Panel, 6 U, 10 HP 50.5mm

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-634
Mfr. Part No.:
3684918
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Rack Panel

Colour

Unpainted

Material

Aluminium

Width

50.5mm

Horizontal Pitch

10HP

Rack Unit

6U

Sub Type

Front Panel

Standards/Approvals

No

COO (Country of Origin):
DE

Standard Front Filler Panels


Parts supplied:

1 x Filler panel: 2.5 mm aluminium, clear anodised

Ripac Extras/Upgrades for ECO and Vario Sub-Rack Ranges


Extras/Upgrades for the Ripac ECO and Vario sub-rack range for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19”) racks.

Note

Also required: Mounting screws with plastic collars

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy