Rittal Unpainted Aluminium Front Panel, 6 U, 8 HP 40.3mm
- RS Stock No.:
- 172-552
- Mfr. Part No.:
- 3684917
- Manufacturer:
- Rittal
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-552
- Mfr. Part No.:
- 3684917
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Colour | Unpainted | |
| Material | Aluminium | |
| Width | 40.3mm | |
| Horizontal Pitch | 8HP | |
| Rack Unit | 6U | |
| Sub Type | Front Panel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Colour Unpainted | ||
Material Aluminium | ||
Width 40.3mm | ||
Horizontal Pitch 8HP | ||
Rack Unit 6U | ||
Sub Type Front Panel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Standard Front Filler Panels
Parts supplied:
1 x Filler panel: 2.5 mm aluminium, clear anodised
Ripac Extras/Upgrades for ECO and Vario Sub-Rack Ranges
Extras/Upgrades for the Ripac ECO and Vario sub-rack range for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19) racks.
Note
Also required: Mounting screws with plastic collars
Related links
- Rittal Unpainted Aluminium Front Panel 8 HP 40.3mm
- nVent SCHROFF Aluminium 8 HP 40.3mm
- nVent SCHROFF Grey Aluminium 8 HP 40.3mm
- nVent SCHROFF White Aluminium Front Panel 8 HP Ventilated, Unshielded 40.3 mm 40.3mm
- nVent SCHROFF Grey Aluminium 8 HP 40.3mm
- Rittal Unpainted Aluminium Front Panel 10 HP 50.5mm
- Rittal Unpainted Aluminium Front Panel 84 HP 426.4mm
- Rittal Unpainted Aluminium Front Panel 6 HP 30.1 mm 262.05mm
