StarTech.com Black Steel Blanking Panel, 4 U 19 in 177mm

Subtotal (1 unit)*

€31.90

(exc. VAT)

€39.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.90

*price indicative

RS Stock No.:
277-300
Mfr. Part No.:
RKPNL4U
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Blanking Panel

Colour

Black

Material

Steel

Width

177mm

Ventilated

No

Rack Unit

4U

Sub Type

Blanking Panel

Length

19in

Standards/Approvals

EIA-310-D

COO (Country of Origin):
CN

StarTech Blanking Panel, 177mm Width, 4U Rack Unit - RKPNL4U


This blanking panel is a solid, non-ventilated filler designed to occupy unused spaces in EIA-310-D compliant 19-inch racks. It provides a neat faceplate to conceal cables and empty bays while aiding passive airflow management within server and network enclosures. The unit is finished in black and constructed from cold-rolled steel to suit professional IT environments.

Features and Benefits:


• 1.2mm cold-rolled steel adds structural durability and resilience
• Solid construction reduces internal hot-air recirculation
• Supplied M6 cage nuts and screws simplify rack installation
• Powder-coated finish resists surface wear during handling
• 4U height creates defined spacing between rack components

Applications


• Suitable for tidying server rooms and network cabinets
• Used with standard 19-inch racks to close empty bays
• Ideal for managing airflow in enclosed server cabinets
• Can be used to protect adjacent rackmount equipment

What hardware is provided for mounting?


Two sets of M6 cage nuts and screws are included for secure attachment.

How does it affect thermal behaviour inside a rack?


By covering unused units it limits hot-air recirculation, supporting passive cooling strategies.

What surface treatment does it have?


The panel has a black powder-coated finish applied to the cold-rolled steel.

What industry standard does it conform to?


It is designed to the EIA-310-D specification for 19-inch rack compatibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy