nVent SCHROFF Aluminium Cover Plate
- RS Stock No.:
- 487-785
- Distrelec Article No.:
- 152-47-127
- Mfr. Part No.:
- 30860-521
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€26.07
(exc. VAT)
€32.07
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.07 |
*price indicative
- RS Stock No.:
- 487-785
- Distrelec Article No.:
- 152-47-127
- Mfr. Part No.:
- 30860-521
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Material | Aluminium | |
| Sub Type | Cover Plate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Material Aluminium | ||
Sub Type Cover Plate | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE

multipacPRO, Cover Sheet
Cover sheets can be implemented as either cover or base boards
For horizontal board expansion (IEC 60297), europacPRO System
Standards
IEC 60297
Related links
- nVent SCHROFF Aluminium Cover Plate 235 mm 235mm
- nVent SCHROFF Aluminium Cover Plate, 3 U 475 mm 475mm
- nVent SCHROFF Aluminium Cover Plate, 3 U 355 mm 355mm
- nVent SCHROFF Aluminium Cover Plate, 3 U 415 mm 415mm
- nVent SCHROFF Aluminium Cover Plate, 3 U 355 mm 84HP
- nVent SCHROFF Cover Plate
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 269.24 mm 132.5mm
- nVent SCHROFF Aluminium Anodised 460mm W, 412 mm L
