nVent SCHROFF Aluminium Cover Plate, 3 U 355 mm 84HP
- RS Stock No.:
- 269-8573
- Distrelec Article No.:
- 110-48-970
- Mfr. Part No.:
- 24560-081
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€43.64
(exc. VAT)
€53.68
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.64 |
*price indicative
- RS Stock No.:
- 269-8573
- Distrelec Article No.:
- 110-48-970
- Mfr. Part No.:
- 24560-081
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Material | Aluminium | |
| Width | 84HP | |
| Rack Unit | 3U | |
| Sub Type | Cover Plate | |
| Length | 355mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Material Aluminium | ||
Width 84HP | ||
Rack Unit 3U | ||
Sub Type Cover Plate | ||
Length 355mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF cover plate provides shielding by optional EMC stainless steel gaskets, between cover plate and side panel. It is used for variable positioning of horizontal rails example for PCBs with non-standard formats.
Perforation degree 58 degree
Suitable for use with all horizontal rails
Related links
- nVent SCHROFF Aluminium Cover Plate, 3 U 355 mm 355mm
- nVent SCHROFF Aluminium Cover Plate, 3 U 475 mm 475mm
- nVent SCHROFF Aluminium Cover Plate, 3 U 415 mm 415mm
- nVent SCHROFF Aluminium Side Panel, 3 U 355 mm 355mm
- nVent SCHROFF 24563 Series 3 U Sub Rack 84 HP, 355 mm Depth
- nVent SCHROFF Aluminium Front Panel Shielded 261.8 mm 84HP
- nVent SCHROFF europac PRO Series 3 U Rack Mount Chassis Stainless Steel 355 mm Depth
- nVent SCHROFF Aluminium Cover Plate
