nVent SCHROFF Aluminium Cover Plate, 3 U 415 mm 415mm
- RS Stock No.:
- 269-8574
- Mfr. Part No.:
- 24560-082
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€47.08
(exc. VAT)
€57.91
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.08 |
*price indicative
- RS Stock No.:
- 269-8574
- Mfr. Part No.:
- 24560-082
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Material | Aluminium | |
| Width | 415mm | |
| Rack Unit | 3U | |
| Sub Type | Cover Plate | |
| Length | 415mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Material Aluminium | ||
Width 415mm | ||
Rack Unit 3U | ||
Sub Type Cover Plate | ||
Length 415mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF cover plate provides shielding by optional EMC stainless steel gaskets, between cover plate and side panel. It is used for variable positioning of horizontal rails example for PCBs with non-standard formats.
Perforation degree 58 degree
Suitable for use with all horizontal rails
Related links
- nVent SCHROFF Cover Plate, Shielded 415 mm 415mm
- nVent SCHROFF Aluminium Cover Plate, 3 U 475 mm 475mm
- nVent SCHROFF Aluminium Cover Plate, 3 U 355 mm 355mm
- nVent SCHROFF Aluminium Cover Plate, 3 U 355 mm 84HP
- nVent SCHROFF Stainless Steel Type F Shielded 415 mm 415mm
- nVent SCHROFF Textile 9 U, Shielded 415 mm 415mm
- nVent SCHROFF Stainless Steel Rack Panel Shielded 415 mm 415mm
- nVent SCHROFF Aluminium Cover Plate
