nVent SCHROFF Aluminium
- RS Stock No.:
- 563-890
- Distrelec Article No.:
- 152-52-408
- Mfr. Part No.:
- 20846434
- Manufacturer:
- nVent SCHROFF
Image representative of range
Subtotal (1 unit)*
€12.98
(exc. VAT)
€15.97
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 30 October 2026
- Plus 46 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.98 |
*price indicative
- RS Stock No.:
- 563-890
- Distrelec Article No.:
- 152-52-408
- Mfr. Part No.:
- 20846434
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RA series adjustable wirewound resistors 50 and 180 W
Series composed of a ceramic support tube, ensuring high dissipation and resistance to possible thermal stresses and overloads.
Resistant wire protected by an enamel coating.
Longitudinal window to allow for one or several electrical contacts through slider collars fitted with a tab terminal.
Related links
- nVent SCHROFF Aluminium
- nVent SCHROFF Aluminium Rack Panel 40.3mm
- nVent SCHROFF Aluminium Cover Plate 235 mm 235mm
- nVent SCHROFF Aluminium 12 HP 60.6mm
- nVent SCHROFF Aluminium Front Panel Shielded
- nVent SCHROFF Aluminium Cover Plate, 3 U 475 mm 475mm
- nVent SCHROFF Aluminium Rack Panel 20mm
- nVent SCHROFF Aluminium Cover Plate
