nVent SCHROFF Aluminium Rack Panel 40.3mm
- RS Stock No.:
- 245-7827
- Distrelec Article No.:
- 302-57-981
- Mfr. Part No.:
- 20848-668
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€21.00
(exc. VAT)
€25.83
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.00 |
*price indicative
- RS Stock No.:
- 245-7827
- Distrelec Article No.:
- 302-57-981
- Mfr. Part No.:
- 20848-668
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Material | Aluminium | |
| Width | 40.3mm | |
| Sub Type | Rack Panel | |
| Standards/Approvals | EN 45545-2, HL3, R22-R24, RoHS, IEC 60297-3-101 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Material Aluminium | ||
Width 40.3mm | ||
Sub Type Rack Panel | ||
Standards/Approvals EN 45545-2, HL3, R22-R24, RoHS, IEC 60297-3-101 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schroff Plug-in unit, with static handle and U-shaped front panel. The grey handle is assembled on the front panel. This U-shaped Aluminium panel enables the assembly of a textile gasket. It is EMC shielded. The Front has Anodized finish and Rear has Etched finish.
Rack Height is 3 U and Rack Width is 8 HP
Height is 128.4 mm and Width is 40.3 mm
It has Aluminium construction
Related links
- nVent SCHROFF Aluminium Rack Panel 128.3 mm 128.3mm
- nVent SCHROFF Aluminium Rack Panel
- nVent SCHROFF Aluminium Rack Panel 20mm
- nVent SCHROFF Aluminium Rack Panel 58.45 mm 12.8mm
- nVent SCHROFF Aluminium 4 HP 20mm
- nVent SCHROFF Aluminium Unshielded 128.4 mm 40.3mm
- nVent SCHROFF Aluminium 8 HP 40.3mm
- nVent SCHROFF Aluminium Front Panel, 6 U 60.6mm
