TUK Limited Black ABS Blanking Panel, 2 U, 482.6 mm
- RS Stock No.:
- 754-222
- Mfr. Part No.:
- MBP1pt
- Manufacturer:
- TUK Limited
Subtotal (1 unit)*
€6.07
(exc. VAT)
€7.47
(inc. VAT)
In Stock
- 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.07 |
*price indicative
- RS Stock No.:
- 754-222
- Mfr. Part No.:
- MBP1pt
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Blanking Panel | |
| Handle | Yes | |
| Colour | Black | |
| Material | ABS | |
| Horizontal Pitch | 482.6mm | |
| Rack Unit | 2U | |
| Sub Type | Blanking Panel | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Blanking Panel | ||
Handle Yes | ||
Colour Black | ||
Material ABS | ||
Horizontal Pitch 482.6mm | ||
Rack Unit 2U | ||
Sub Type Blanking Panel | ||
- COO (Country of Origin):
- CN
The TUK Limited Black Steel Recess Brackets allow standard 19 panels to be either recessed or extended within a rack or cabinet, creating additional space and installation flexibility.
Each bracket has fixing holes for every 1U position, offering a smart flexible solution for installations
Available in 50mm and 100mm sizes
Supplied in packs of 2 which also includes 2 x packs of 4 black M6 cage nut sets
Related links
- TUK Limited Black ABS Blanking Panel 482.6 mm
- TUK Limited Black Mild Steel Blanking Panel, 1 U 254mm
- RS PRO Unpainted Aluminium, 2 U 482.6 mm 88.1mm
- L-Com Black Steel, 2 U 482.6 mm 482.6mm
- Rittal Black Steel Blanking Panel, 2 U
- StarTech.com Black Steel Blanking Panel Shielded 483 mm 13mm
- TUK Limited Black Blank Polycarbonate Blanking Panel
- Rittal 2 Port Fibre Optic Patch Panel, 1 U 482.6 mm
