L-Com Black Steel, 2 U 482.6 mm 482.6mm
- RS Stock No.:
- 297-094
- Mfr. Part No.:
- UPR35-6B
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€92.03
(exc. VAT)
€113.20
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.03 |
*price indicative
- RS Stock No.:
- 297-094
- Mfr. Part No.:
- UPR35-6B
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Rack Panel | |
| Colour | Black | |
| Material | Steel | |
| Width | 482.6mm | |
| Rack Unit | 2U | |
| Length | 482.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Rack Panel | ||
Colour Black | ||
Material Steel | ||
Width 482.6mm | ||
Rack Unit 2U | ||
Length 482.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The L-Com universal master rack panel is expertly designed for robust performance and aesthetic appeal in any server or network setup. Crafted from .06 thick cold rolled steel, this panel offers exceptional durability while accommodating various components. Finished in a flat black powder coat, it not only enhances the visual aspect of your rack but also ensures longevity against wear and tear.
Designed with six openings for versatile component integration
Compliant with RoHS standards assuring environmentally friendly use
Dimensions optimised for compatibility with standard racks
Easy installation process helps streamline setup and minimise downtime
Designed to meet all relevant safety and quality standards
Effectively supports both functional and aesthetic requirements
Related links
- Phoenix Contact Black Steel Marshalling Panel, 1 U 482.6 mm 482.6mm
- Rittal RAL 7035 Sheet Steel, 1 U 482.6 mm 482.6mm
- Phoenix Contact Grey Steel Marshalling Panel, 1 U 482.6 mm 482.6mm
- Phoenix Contact Light Grey Steel Marshalling Panel, 1 U 482.6 mm 482.6mm
- Phoenix Contact Black Sheet Steel Galvanised Marshalling Panel, 1 U 482.6 mm 482.6mm
- Phoenix Contact Grey Sheet Steel Galvanised Marshalling Panel, 1 U 482.6 mm 482.6mm
- Rittal DK Series Mounting Angle for Use with Data Rack, 1 Per Pack Piece(s) 482.6 mm 482.6mm
- Rittal DK Series Mounting Angle for Use with Flat Box 482.6 mm 482.6mm
