Rittal Grey Stainless Steel Base Panel 500mm
- RS Stock No.:
- 187-6631
- Mfr. Part No.:
- 8620061
- Manufacturer:
- Rittal
Subtotal (1 pack of 2 units)*
€455.05
(exc. VAT)
€559.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €455.05 | €227.525 |
*price indicative
- RS Stock No.:
- 187-6631
- Mfr. Part No.:
- 8620061
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Colour | Grey | |
| Material | Stainless Steel | |
| Width | 500mm | |
| Ventilated | No | |
| Sub Type | Base Panel | |
| Hinges | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Colour Grey | ||
Material Stainless Steel | ||
Width 500mm | ||
Ventilated No | ||
Sub Type Base Panel | ||
Hinges No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
High-load capacity base/plinth corner pieces with moulded self-positioning to the baying enclosure system, may be used with or without trim panels depending on the application. Large openings in the corner piece for optimum access to the screw-fastening point, may be concealed with a plastic corner and baying cover.
Related links
- Rittal Grey Stainless Steel Base Panel 500mm
- Rittal Grey Stainless Steel Base Panel 600mm
- Rittal Grey Stainless Steel Base Panel 400mm
- Rittal Stainless Steel Base Panel 400mm
- Rittal Stainless Steel Base Panel 600mm
- Rittal Grey Steel Base Panel 600mm
- Rittal Grey Steel Base Panel Ventilated 800mm
- Rittal Grey Steel Base Panel Ventilated 600mm
