Rittal Sheet Steel Divider Panel
- RS Stock No.:
- 187-9081
- Mfr. Part No.:
- 8609213
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€175.27
(exc. VAT)
€215.58
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.27 |
*price indicative
- RS Stock No.:
- 187-9081
- Mfr. Part No.:
- 8609213
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Material | Sheet Steel | |
| Ventilated | No | |
| Sub Type | Divider Panel | |
| Standards/Approvals | No | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Material Sheet Steel | ||
Ventilated No | ||
Sub Type Divider Panel | ||
Standards/Approvals No | ||
Hinges No | ||
With cut-outs for the installation of module plates for connectors or for cable entry, and also for the entry of busbar systems and other installed equipment. All-round, double fold for stability and to hold the seal. The symmetry of the enclosure frame means that divider panels may also be fitted at the rear, dimensions permitting.
Related links
- Rittal Sheet Steel Divider Panel
- Rittal Grey Steel Divider Panel, 1U
- Rittal Sheet Steel Side Panel
- Rittal Sheet Steel Rack Panel 482.6mm
- Rittal Sheet Steel Blanking Plate 482.6mm
- Rittal Sheet Steel Isolator Door Cover
- Rittal RAL 7035 Sheet Steel, 1 U 482.6 mm 482.6mm
- Rittal VX Series RAL 7035 RAL 7035 Sheet Steel Side, for Use with VX Series
