Rittal RAL 7035 Sheet Steel, 1 U 482.6 mm 482.6mm
- RS Stock No.:
- 153-3726
- Mfr. Part No.:
- 7257200
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€68.85
(exc. VAT)
€84.69
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.85 |
*price indicative
- RS Stock No.:
- 153-3726
- Mfr. Part No.:
- 7257200
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Colour | RAL 7035 | |
| Material | Sheet Steel | |
| Width | 482.6mm | |
| Ventilated | No | |
| Rack Unit | 1U | |
| Length | 482.6mm | |
| Hinges | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Colour RAL 7035 | ||
Material Sheet Steel | ||
Width 482.6mm | ||
Ventilated No | ||
Rack Unit 1U | ||
Length 482.6mm | ||
Hinges No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Rittal Series DK Rack Panel, 482.6mm Width, 1U Rack Units - 7257200
This rack panel serves as an essential cable management solution within server cabinets. Designed for effective horisontal management of patch cables, it features five steel rings for optimal organisation. This 482.6mm wide and 1U high panel is constructed from durable sheet steel and finished in RAL 7035 for a clean and professional appearance.
Features & Benefits
• Accommodates up to five cables with integrated shunting rings
• Constructed from robust sheet steel for durability
• Zinc-plated rings to prevent corrosion and enhance longevity
• Fits standard 19 rack systems for easy installation
• External dimensions ensure compatibility with various setups
• Lightweight design simplifies handling and installation
Applications
• Used for managing cables in server racks
• Ideal for use in data centres and telecommunications rooms
• Suitable for enhancing organisation in electrical cabinets
• Recommended for projects requiring neat cable routing
How does the design of the panel assist in cable management?
The design features five integrated rings that effectively guide and secure cables, preventing tangling and allowing for tidy installation. This reduces the potential for cable damage and enhances airflow within the rack.
What material is utilised in the construction, and why is it beneficial?
Constructed from high-quality sheet steel, the panel is both sturdy and resistant to wear. This choice of material is advantageous in high-density environments where durability is paramount.
Can the panel be easily installed in existing rack systems?
Yes, the 1U size is designed for standard 19 rack systems, making it easy to integrate into existing setups without the need for additional modifications.
Related links
- Rittal RAL 7035 Sheet Steel, 1 U 482.6 mm 482.6mm
- Phoenix Contact Black Sheet Steel Galvanised Marshalling Panel, 1 U 482.6 mm 482.6mm
- Phoenix Contact Grey Sheet Steel Galvanised Marshalling Panel, 1 U 482.6 mm 482.6mm
- Phoenix Contact Black Steel Marshalling Panel, 1 U 482.6 mm 482.6mm
- Phoenix Contact Grey Steel Marshalling Panel, 1 U 482.6 mm 482.6mm
- Phoenix Contact Light Grey Steel Marshalling Panel, 1 U 482.6 mm 482.6mm
- L-Com Black Steel, 2 U 482.6 mm 482.6mm
- Rittal RAL 7035 Sheet Steel 800mm
