Rittal Black Steel Rack Panel, 20 HP 100 mm 1.2m
- RS Stock No.:
- 206-1235
- Mfr. Part No.:
- 8640007
- Manufacturer:
- Rittal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-1235
- Mfr. Part No.:
- 8640007
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Colour | Black | |
| Material | Steel | |
| Width | 1.2m | |
| Ventilated | No | |
| Horizontal Pitch | 20HP | |
| Sub Type | Rack Panel | |
| Standards/Approvals | No | |
| Hinges | No | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Colour Black | ||
Material Steel | ||
Width 1.2m | ||
Ventilated No | ||
Horizontal Pitch 20HP | ||
Sub Type Rack Panel | ||
Standards/Approvals No | ||
Hinges No | ||
Length 100mm | ||
- COO (Country of Origin):
- DE
Rittal Rack Panel, 100mm Height, Sheet Steel Material - 8640007
Shore up your cabinets with this robust rack panel kit from Rittal. It features front and back sections with a 1200mm width, helping you to create a base plinth for your floor-standing VX series enclosure (187-9175). Thanks to its sheet steel construction, it stands up to wear and impact. As this piece of kit works with side panels ranging in size between 300 (206-1248) and 1200mm (206-1254), it's a doddle to upgrade enclosures of different sizes.
Features & Benefits
• Pre-drilled holes for ease of assembly
• Plastic corner covers keep out dust and dirt to protect your plinth
Applications
• Data centres
• Server rooms
• Industrial automation
• Power distribution
Can I add feet to this type of base plinth?
Yes. The VX series enclosures have a modular design for easy customisation. Once your plinth is in place, you can add levelling feet (265-1352) to steady enclosures on uneven floors or fit castors (224-7106) to keep your cabinets mobile.
Related links
- Rittal Black Steel Rack Panel, 20 HP 100 mm
- Rittal Black Steel Rack Panel, 20 HP 600mm
- Rittal Black Steel Rack Panel, 20 HP 1m
- Rittal Black Steel Rack Panel, 20 HP
- Rittal Black Steel Rack Panel, 20 HP 400mm
- Rittal Black Steel Rack Panel, 20 HP 850mm
- Rittal Black Steel Rack Panel, 20 HP 47in
- Rittal Black Steel Rack Panel, 20 HP 1.6m
