Rittal Black Steel Rack Panel, 20 HP 100 mm
- RS Stock No.:
- 206-1249
- Mfr. Part No.:
- 8640031
- Manufacturer:
- Rittal
Subtotal (1 pack of 2 units)*
€33.81
(exc. VAT)
€41.59
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €33.81 | €16.905 |
*price indicative
- RS Stock No.:
- 206-1249
- Mfr. Part No.:
- 8640031
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Colour | Black | |
| Material | Steel | |
| Ventilated | No | |
| Horizontal Pitch | 20HP | |
| Sub Type | Rack Panel | |
| Standards/Approvals | No | |
| Length | 100mm | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Colour Black | ||
Material Steel | ||
Ventilated No | ||
Horizontal Pitch 20HP | ||
Sub Type Rack Panel | ||
Standards/Approvals No | ||
Length 100mm | ||
Hinges No | ||
- COO (Country of Origin):
- DE
Rittal Rack Panel, 100mm Height, Pack of 2 - VX Series - 8640031
Blank off your enclosure plinth's sides with this rack panel from Rittal. The plate covers a base's unused side, which reinforces the frame to provide extra support for heavy loads. By blocking dirt and debris from reaching sensitive cables, the component cuts the risk of disruption to your connections. Assembly is hassle-free, as the panel simply slides into a plinth's frame without the need for tools. Thanks to its impact-resistant carbon steel body, the panel holds its own in harsh environments.
Features & Benefits
• Fits standard 400mm enclosure bases for wide compatibility
• Pre-marked knockouts provide handy cable entries
• Supplied with fasteners for speedy assembly
• Comes in a pack of two panels for use in multiple jobs
Applications
• Server management
• Electrical engineering
• Control devices
Can I mount these panels in a stack?
Yes. For versatility, these plates are stackable if you need to seal tall plinth openings.
Related links
- Rittal Black Steel Rack Panel, 20 HP 100 mm 1.2m
- Rittal Black Steel Rack Panel, 20 HP 600mm
- Rittal Black Steel Rack Panel, 20 HP
- Rittal Black Steel Rack Panel, 20 HP 1m
- Rittal Black Steel Rack Panel, 20 HP 400mm
- Rittal Black Steel Rack Panel, 20 HP 850mm
- Rittal Black Steel Rack Panel, 20 HP 47in
- Rittal Black Steel Rack Panel, 20 HP 1.6m
