Rittal Black Sheet Steel Rack Panel, 40 HP
- RS Stock No.:
- 206-1256
- Mfr. Part No.:
- 8640041
- Manufacturer:
- Rittal
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 206-1256
- Mfr. Part No.:
- 8640041
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Colour | Black | |
| Material | Sheet Steel | |
| Ventilated | No | |
| Horizontal Pitch | 40HP | |
| Sub Type | Rack Panel | |
| Hinges | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Colour Black | ||
Material Sheet Steel | ||
Ventilated No | ||
Horizontal Pitch 40HP | ||
Sub Type Rack Panel | ||
Hinges No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rittal Series VX Rack Panel, 200x400mm, Sheet Steel - 8640041
This rack panel is an essential component designed to enhance the structural integrity of base and plinth units in various applications. Made from high-quality sheet steel, this product offers a solid solution for organisations in the automation, electronics, and mechanical sectors. Its black finish provides an attractive aesthetic, making it suitable for data centre environments where design and reliability are crucial.
Features & Benefits
• Enhances stability for base/plinth units
• Optimised design for effective interior installation
• Compatible with both 200mm and 400mm units
• Built from durable carbon steel for long-lasting use
• Designed for straightforward assembly with included components
• Non-ventilated structure maintains a clean, uniform appearance
Applications
• Suitable for side blanking of base/plinth units
• Enhances stability in bayed base/plinth configurations
• Ideal for requiring non-ventilated installations
• Used in data centre setups to organise rack mount arrangements
What materials are used in the construction?
The rack panel is made from high-quality carbon steel, ensuring durability and structural integrity.
What height options are available for trim panels?
One 200mm high or two 100mm high trim panels can be fitted on 200mm high base/plinths.
Is this product suitable for outdoor use?
This product is designed primarily for indoor applications, such as data centres and controlled environments, ensuring optimal performance.
Related links
- Rittal Black Steel Rack Panel, 40 HP 200 mm 300mm
- Rittal Black Steel Rack Panel, 40 HP 200 mm 200mm
- Rittal Black Steel Rack Panel, 40 HP 1 m 200mm
- Rittal Black Steel Rack Panel, 40 HP 200 mm
- Rittal Black Sheet Steel Rack Panel, 20HP
- Rittal Black Steel Rack Panel, 20 HP
- Rittal Sheet Steel Rack Panel 482.6mm
- Rittal Black Steel Rack Panel, 20 HP 600mm
