Rittal Black Steel Rack Panel, 40 HP 200 mm
- RS Stock No.:
- 206-1242
- Mfr. Part No.:
- 8640023
- Manufacturer:
- Rittal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-1242
- Mfr. Part No.:
- 8640023
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Colour | Black | |
| Material | Steel | |
| Ventilated | No | |
| Horizontal Pitch | 40HP | |
| Sub Type | Rack Panel | |
| Standards/Approvals | No | |
| Hinges | No | |
| Length | 200mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Colour Black | ||
Material Steel | ||
Ventilated No | ||
Horizontal Pitch 40HP | ||
Sub Type Rack Panel | ||
Standards/Approvals No | ||
Hinges No | ||
Length 200mm | ||
- COO (Country of Origin):
- DE
Rittal Rack Panel, Sheet Steel Material, Screw Mounting - VX Series - 8640023
Give your industrial enclosure firm ground to stand on with this rack panel from Rittal. It adds stability to your enclosure base, so you can count on it to stand strong when packed with heavy loads. For compatibility with harsh settings, the unit is made of impact-resistant sheet steel. Thanks to the plastic corner and baying covers, there's no need to worry about sharp metal edges causing snagging hazards.
Features & Benefits
• Supplied with all necessary assembly components for immediate installation
• Fits enclosures measuring 800mm in width for ease of assembly
Applications
• Data and control centres
• Industrial automation
• Chemical processing plants
• Storage facilities
Is this rack panel easy to install?
Yes. Thanks to its front-fastening trim panels, it's a breeze to screw this unit in place.
Related links
- Rittal Black Steel Rack Panel, 40 HP 200 mm 300mm
- Rittal Black Steel Rack Panel, 40 HP 200 mm 200mm
- Rittal Black Steel Rack Panel, 40 HP 1 m 200mm
- Rittal Black Steel VX Base/Plinth Trim Panel Side, 40 HP 200 mm 1.2m
- Rittal Black Sheet Steel Rack Panel, 40 HP
- Rittal Black Steel Rack Panel, 20 HP 600mm
- Rittal Black Steel Rack Panel, 20 HP 1m
- Rittal Black Steel Rack Panel, 20 HP 100 mm
