Rittal Black Steel Rack Panel, 40 HP 200 mm 300mm

Subtotal (1 pack of 2 units)*

€212.43

(exc. VAT)

€261.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€212.43€106.215

*price indicative

RS Stock No.:
206-1239
Mfr. Part No.:
8640020
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Rack Panel

Colour

Black

Material

Steel

Width

300mm

Ventilated

No

Horizontal Pitch

40HP

Sub Type

Rack Panel

Hinges

No

Length

200mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Rittal Base/plinth corner piece with base/plinth trim panels, front and rear, optimized design of the VX base/plinth system with improved stability and easy handling due to trim panels screw-fastened from the front. The existing advantages of the base/plinth are retained.

Optimized Design

Base/plinth trim panels on the side for closing off a base/plinth unit for additional stabilization

Corner and baying covers: Plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy