Rittal Black Steel Side, 40 HP 800mm
- RS Stock No.:
- 206-1260
- Mfr. Part No.:
- 8640044
- Manufacturer:
- Rittal
Subtotal (1 pack of 2 units)*
€81.39
(exc. VAT)
€100.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €81.39 | €40.695 |
*price indicative
- RS Stock No.:
- 206-1260
- Mfr. Part No.:
- 8640044
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Colour | Black | |
| Material | Steel | |
| Width | 800mm | |
| Ventilated | No | |
| Horizontal Pitch | 40HP | |
| Sub Type | Side | |
| Hinges | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Colour Black | ||
Material Steel | ||
Width 800mm | ||
Ventilated No | ||
Horizontal Pitch 40HP | ||
Sub Type Side | ||
Hinges No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Rittal Base/plinth trim panel, side, carbon steel, optimized design, for side blanking of a base/plinth unit and additional stability or the interior installation of bayed base/plinths. One 200 mm high or two 100 mm high trim panels can optionally be fitted on 200 mm high base/plinths. Base/plinth trim panels are used in the depth to finish off a base/plinth unit at the sides.
Carbon Steel Material
Easy Installation
Excellent Quality
Related links
- Rittal Black Steel VX Base/Plinth Trim Panel Side, 40 HP 200 mm 1200mm
- Rittal Black Steel Rack Panel, 40 HP 1000 mm 200mm
- Rittal Black Steel Rack Panel, 40 HP 200 mm
- Rittal Black Steel Rack Panel, 40 HP 200 mm 300mm
- Rittal Black Steel Rack Panel, 40 HP 200 mm 200mm
- Rittal Black Steel Side, 20 HP 100mm
- Rittal Black Steel, 20 HP
- Rittal Black Steel Rack Panel, 20 HP 1000 mm 100mm
