Schneider Electric Grey Steel Side Panel, Shielded 1.66 m 430mm
- RS Stock No.:
- 219-8532
- Mfr. Part No.:
- NSY2SPHD164
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,188.41
(exc. VAT)
€1,461.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,188.41 |
*price indicative
- RS Stock No.:
- 219-8532
- Mfr. Part No.:
- NSY2SPHD164
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rack Panel | |
| Colour | Grey | |
| Handle | Yes | |
| Material | Steel | |
| Width | 430mm | |
| Ventilated | No | |
| Sub Type | Side Panel | |
| Shielding | Shielded | |
| Length | 1.66m | |
| Hinges | No | |
| Standards/Approvals | Green Premium product REACh Regulation REACh Declaration | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rack Panel | ||
Colour Grey | ||
Handle Yes | ||
Material Steel | ||
Width 430mm | ||
Ventilated No | ||
Sub Type Side Panel | ||
Shielding Shielded | ||
Length 1.66m | ||
Hinges No | ||
Standards/Approvals Green Premium product REACh Regulation REACh Declaration | ||
- COO (Country of Origin):
- FR
The Schneider Electric NSY2SPHD164 is a Special SFHD outdoor heavy duty with side panel has a outside fixing. It has height and width of H1600 W430mm.
It is mercury free
REACh free of SVHC
Related links
- Schneider Electric Grey Steel Side Panel, Shielded 2 m 430mm
- Schneider Electric Grey Steel Side Panel, Shielded 800mm
- Schneider Electric Grey Steel Side Panel, Shielded 300mm
- Schneider Electric Grey Steel, Shielded 600mm
- Schneider Electric Grey Steel, Shielded 800mm
- Schneider Electric Grey Steel Grille, Square Face Slat
- Schneider Electric Grey Steel Vent Grille 244 mm, 9mm
- Schneider Electric Grey Steel Grille 345 mm, 118mm
