Schneider Electric Grey Steel Side Panel, Shielded 300mm
- RS Stock No.:
- 219-8731
- Mfr. Part No.:
- NSYSPS3200SD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€37.21
(exc. VAT)
€45.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €37.21 |
*price indicative
- RS Stock No.:
- 219-8731
- Mfr. Part No.:
- NSYSPS3200SD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rack Panel | |
| Handle | Yes | |
| Colour | Grey | |
| Material | Steel | |
| Width | 300mm | |
| Ventilated | No | |
| Shielding | Shielded | |
| Sub Type | Side Panel | |
| Hinges | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rack Panel | ||
Handle Yes | ||
Colour Grey | ||
Material Steel | ||
Width 300mm | ||
Ventilated No | ||
Shielding Shielded | ||
Sub Type Side Panel | ||
Hinges No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TN
The Schneider Electric NSYSPS3200SD is a 2 side panels for plinth. 300x200mm. Folded sheet steel.
It has 18 months warranty
It is mercury free
REACh free of SVHC
Related links
- Schneider Electric Grey Steel Side Panel, Shielded 800mm
- Schneider Electric Grey Steel Side Panel, Shielded 1.66 m 430mm
- Schneider Electric Grey Steel Side Panel, Shielded 2 m 430mm
- Schneider Electric Grey Steel, Shielded 600mm
- Schneider Electric Grey Steel, Shielded 800mm
- Schneider Electric Grey Steel Front Door 600mm
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 800mm W 1400 mm L,
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 400mm W 2000 mm L,
