RS Better World
Schneider Electric Grey Steel, Shielded 800mm
- RS Stock No.:
- 219-8612
- Mfr. Part No.:
- NSYMFP5M8
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€191.50
(exc. VAT)
€235.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €191.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-8612
- Mfr. Part No.:
- NSYMFP5M8
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rack Panel | |
| Colour | Grey | |
| Handle | Yes | |
| Material | Steel | |
| Width | 800mm | |
| Ventilated | No | |
| Shielding | Shielded | |
| Hinges | No | |
| Standards/Approvals | EU RoHS Directive, REACh Regulation | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rack Panel | ||
Colour Grey | ||
Handle Yes | ||
Material Steel | ||
Width 800mm | ||
Ventilated No | ||
Shielding Shielded | ||
Hinges No | ||
Standards/Approvals EU RoHS Directive, REACh Regulation | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric NSYMFP5M8 is a Special SFM - 2 front fixed panels for modularity It has an width and depth of 250x800 mm ,Total number of 50 mm modules are of 5M
It has 18 months warranty
It is mercury free
REACh free of SVHC
Related links
- Schneider Electric Grey Steel Side Panel, Shielded 800mm
- Schneider Electric Grey Steel, Shielded 600mm
- Schneider Electric Grey Steel Side Panel, Shielded 1.66 m 430mm
- Schneider Electric Grey Steel Side Panel, Shielded 2 m 430mm
- Schneider Electric Grey Steel Side Panel, Shielded 300mm
- Schneider Electric Grey Steel Front Door 600mm
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 800mm W 1400 mm L,
- Schneider Electric Grey Steel Grille, Square Face Slat
