RS Better World
Schneider Electric Steel Side Plate 2 m 800mm
- RS Stock No.:
- 220-1520
- Mfr. Part No.:
- NSYRC20
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€173.70
(exc. VAT)
€213.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €173.70 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1520
- Mfr. Part No.:
- NSYRC20
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Side Plate | |
| Material | Steel | |
| Width | 800mm | |
| Sub Type | Side Plate | |
| Length | 2m | |
| Standards/Approvals | Green Premium product | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Side Plate | ||
Material Steel | ||
Width 800mm | ||
Sub Type Side Plate | ||
Length 2m | ||
Standards/Approvals Green Premium product | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- ES
The Schneider Electric set of 2 Spacial SF side plates of the centred fixed rack, used in Multi-purpose, electronic applications. 19inch fixed rack centred mounting support. Fixing by screws on rack. Made up of Steel.
Sustainable green premium product
The product is mercury free
Related links
- Bott 2 Door 525 mm
- Bott 2 Door 550 mm
- Schneider Electric Grey Steel Side Panel, Shielded 2 m 430mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 2 m x 800mm
- Schneider Electric Steel Epoxy Polyester Powder Cover Plate Enclosure Cover Plate 450 mm L for Use with
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 2.2 m x 2.2 m x 800mm
- Schneider Electric PanelSeT SFN Kit Series Glass, Steel Plain Door for Use with Panelset Sfn 2.2 m x 2.2 m x 800mm
- Schneider Electric LVS Series Front Plate for Use with Enclosure 600 mm x 2 m x 800mm
