Bott 2 Door, 3 Drawer Sheet Steel Floor Standing Cupboard 2 m 800mm, 550 mm

Subtotal (1 unit)*

€1,077.37

(exc. VAT)

€1,325.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,077.37

*price indicative

RS Stock No.:
175-493
Mfr. Part No.:
16926456.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Kitted Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

4

Number of Drawers

3

Lockable

Yes

Wheeled

No

Material

Sheet Steel

Colour

Anthracite

Depth

550mm

Standards/Approvals

RoHS

Height

2m

Width

800mm

COO (Country of Origin):
GB
The Bott Verso Kitted Cupboard is a heavy duty and versatile storage solution, designed to provide organized, secure storage for a variety of tools and equipment. It features a robust, fully welded steel housing for exceptional durability and strength. The cupboard is equipped with double reinforced doors for secure access and four adjustable height galvanized steel shelves, each capable of supporting up to 75kg U.D.L.

Powder coated finish

Made of sheet steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy