Schneider Electric Steel Rack Panel, 1 U 465mm
- RS Stock No.:
- 220-6271
- Mfr. Part No.:
- NSYCRTM1U
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€29.89
(exc. VAT)
€36.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.89 |
*price indicative
- RS Stock No.:
- 220-6271
- Mfr. Part No.:
- NSYCRTM1U
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rack Panel | |
| Material | Steel | |
| Width | 465mm | |
| Rack Unit | 1U | |
| Sub Type | Rack Panel | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rack Panel | ||
Material Steel | ||
Width 465mm | ||
Rack Unit 1U | ||
Sub Type Rack Panel | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- FR
The Schneider Electric Front panel fixed to the 19-inch uprights with ventilation switch and thermostat for thermal management. Sheet steel, RAL7035, light grey. 1U high panel. The thermostat can measure the temperature from 0°C to +60°C. Associated contact allow 5Amps current at 250V.
Green premium product
Mercury free
Related links
- Schneider Electric Sheet Steel Rack Panel, 3 U 465mm
- Schneider Electric Sheet Steel Rack Panel, 5 U 465mm
- Schneider Electric Sheet Steel Rack Panel, 4 U 465mm
- Schneider Electric Sheet Steel Rack Panel, 2 U 465mm
- Schneider Electric Sheet Steel Rack Panel, 2 U 89 mm 89mm
- RS PRO Black Steel Rack Panel Unshielded 482.6 mm 12mm
- RS PRO Black Steel Rack Panel Unshielded 254 mm 12mm
- Schneider Electric Actassi Series Sheet Steel Support for Use with Actassi VDS 88.9 mm x 250 mm x 465mm
