Schneider Electric Sheet Steel Rack Panel, 2 U 465mm
- RS Stock No.:
- 220-6273
- Mfr. Part No.:
- NSYCRTM2U
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€30.37
(exc. VAT)
€37.36
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.37 |
*price indicative
- RS Stock No.:
- 220-6273
- Mfr. Part No.:
- NSYCRTM2U
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rack Panel | |
| Material | Sheet Steel | |
| Width | 465mm | |
| Rack Unit | 2U | |
| Sub Type | Rack Panel | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rack Panel | ||
Material Sheet Steel | ||
Width 465mm | ||
Rack Unit 2U | ||
Sub Type Rack Panel | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- FR
The Schneider Electric Front panel fixed to the 19-inch uprights for cable management. Cover made of sheet steel 15/10 mm thick, sheet steel, RAL7035, light grey. 2U high panel.
Green premium product
Mercury free
Related links
- Schneider Electric Sheet Steel Rack Panel, 2 U 89 mm 89mm
- Schneider Electric Sheet Steel Rack Panel, 5 U 465mm
- Schneider Electric Sheet Steel Rack Panel, 4 U 465mm
- Schneider Electric Sheet Steel Rack Panel, 3 U 465mm
- Schneider Electric Sheet Steel Rack Panel, 1 U 465mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO Black Steel Rack Panel 27 mm Ventilated, Shielded 482.6 mm 88.5mm
- nVent SCHROFF Unpainted Front Panel 84 HP
