Schneider Electric Sheet Steel Rack Panel, 5 U 465mm
- RS Stock No.:
- 220-6277
- Mfr. Part No.:
- NSYCRTM5U
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€52.34
(exc. VAT)
€64.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.34 |
*price indicative
- RS Stock No.:
- 220-6277
- Mfr. Part No.:
- NSYCRTM5U
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rack Panel | |
| Material | Sheet Steel | |
| Width | 465mm | |
| Rack Unit | 5U | |
| Sub Type | Rack Panel | |
| Standards/Approvals | REACH, EU RoHS Directive EU RoHS Declaration | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rack Panel | ||
Material Sheet Steel | ||
Width 465mm | ||
Rack Unit 5U | ||
Sub Type Rack Panel | ||
Standards/Approvals REACH, EU RoHS Directive EU RoHS Declaration | ||
- COO (Country of Origin):
- FR
The Schneider Electric Front panel fixed to the 19-inch uprights for cable management. Cover made of sheet steel 15/10 mm thick, steel front panel, RAL7035, light grey. 5U high panel.
Green premium product
Mercury free
Related links
- Schneider Electric Sheet Steel Rack Panel, 4 U 465mm
- Schneider Electric Sheet Steel Rack Panel, 3 U 465mm
- Schneider Electric Sheet Steel Rack Panel, 1 U 465mm
- Schneider Electric Sheet Steel Rack Panel, 2 U 465mm
- Schneider Electric Sheet Steel Rack Panel, 2 U 89 mm 89mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- Rittal Sheet Steel Rack Panel 482.6mm
- Rittal Black Sheet Steel Rack Panel, 20HP
