Schneider Electric Galvanised Steel Rack Panel Ventilated 440mm
- RS Stock No.:
- 220-6298
- Mfr. Part No.:
- NSYECAV440
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€72.18
(exc. VAT)
€88.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.18 |
*price indicative
- RS Stock No.:
- 220-6298
- Mfr. Part No.:
- NSYECAV440
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rack Panel | |
| Material | Galvanised Steel | |
| Width | 440mm | |
| Ventilated | Yes | |
| Sub Type | Rack Panel | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rack Panel | ||
Material Galvanised Steel | ||
Width 440mm | ||
Ventilated Yes | ||
Sub Type Rack Panel | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- FR
The Schneider Electric Plain blanking plate with ventilation louvres to be fixed on the internal surface of the base or roof or on a 6U knock out panel of the reduced rear door. Made of sheet steel and can be combined with other types of blanking plates. Delivered with the fixings required for installation.
Green premium product
Mercury free
Related links
- Schneider Electric Galvanised Steel Rack Panel 15mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- Schneider Electric Steel Rack Panel
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 254 mm
- Schneider Electric Sheet Steel Rack Panel, 4 U 465mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
