Schneider Electric Steel Rack Panel
- RS Stock No.:
- 256-6837
- Mfr. Part No.:
- NSYCRTM1UVTD
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-6837
- Mfr. Part No.:
- NSYCRTM1UVTD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- FR
The Schneider Electric front panel sheet steel plain plate available in grey color and has epoxy-polyester powder finish.
Number of rack unit 1U
Related links
- Schneider Electric Sheet Steel Rack Panel, 2 U 89 mm 89mm
- Schneider Electric Sheet Steel Rack Panel, 1 U 465mm
- Schneider Electric Steel 533.4 mm 465mm
- Schneider Electric Steel 485 mm 45mm
- Schneider Electric Steel Side Plate 2 m 800mm
- Rittal Black Steel Rack Panel, 40HP
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
