Schneider Electric Galvanised Steel Rack Panel 15mm
- RS Stock No.:
- 220-6286
- Mfr. Part No.:
- NSYEC440
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€31.91
(exc. VAT)
€39.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.91 |
*price indicative
- RS Stock No.:
- 220-6286
- Mfr. Part No.:
- NSYEC440
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rack Panel | |
| Material | Galvanised Steel | |
| Width | 15mm | |
| Sub Type | Rack Panel | |
| Standards/Approvals | China RoHS Declaration, REACh Regulation, EU RoHS Declaration, EU RoHS Directive, Green Premium product, China RoHS Regulation, REACH Declaration | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rack Panel | ||
Material Galvanised Steel | ||
Width 15mm | ||
Sub Type Rack Panel | ||
Standards/Approvals China RoHS Declaration, REACh Regulation, EU RoHS Declaration, EU RoHS Directive, Green Premium product, China RoHS Regulation, REACH Declaration | ||
- COO (Country of Origin):
- FR
The Schneider Electric Plain blanking plate to be fixed on the internal surface of the base or roof. Made of sheet steel and can be combined with other types of blanking plates. Delivered with the fixings required for installation.
Green premium product
Mercury free
Related links
- Schneider Electric Galvanised Steel Rack Panel Ventilated 440mm
- Schneider Electric Steel Rack Panel
- Schneider Electric Sheet Steel Rack Panel, 4 U 465mm
- Schneider Electric Sheet Steel Rack Panel, 3 U 465mm
- Schneider Electric Sheet Steel Rack Panel, 5 U 465mm
- Schneider Electric Sheet Steel Rack Panel, 1 U 465mm
- Schneider Electric Sheet Steel Rack Panel, 2 U 465mm
- Schneider Electric Sheet Steel Rack Panel, 2 U 89 mm 89mm
