nVent SCHROFF Aluminium, 6 U, 7 HP 35.2mm
- RS Stock No.:
- 255-3894
- Mfr. Part No.:
- 20818-162
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€12.90
(exc. VAT)
€15.87
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €12.90 |
*price indicative
- RS Stock No.:
- 255-3894
- Mfr. Part No.:
- 20818-162
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Handle | Yes | |
| Material | Aluminium | |
| Width | 35.2mm | |
| Ventilated | No | |
| Horizontal Pitch | 7HP | |
| Rack Unit | 6U | |
| Standards/Approvals | RoHS | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Handle Yes | ||
Material Aluminium | ||
Width 35.2mm | ||
Ventilated No | ||
Horizontal Pitch 7HP | ||
Rack Unit 6U | ||
Standards/Approvals RoHS | ||
Hinges No | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's 20818 series is a unshielded Plug-in unit, static aluminium handle assembled on the front panel. The handle is without extraction function.
Front finish anodized
Rear finish passivated
RoHS compliant
Related links
- nVent SCHROFF Aluminium Front Panel 7 HP 482.6 mm 265.9mm
- nVent SCHROFF Unpainted Aluminium Front Panel 7 HP, Shielded 482.6 mm 177mm
- nVent SCHROFF Aluminium 10 HP 50.5mm
- nVent SCHROFF Aluminium 12 HP 60.6mm
- nVent SCHROFF Aluminium 8 HP 40.3mm
- nVent SCHROFF Aluminium 6 HP Ventilated 30.1mm
- nVent SCHROFF Grey Aluminium Front Panel 7 HP, Yes
- nVent SCHROFF Grey Aluminium 10 HP 50.46mm
