nVent SCHROFF Aluminium, 6 U, 6 HP Ventilated 30.1mm
- RS Stock No.:
- 255-3890
- Mfr. Part No.:
- 20818-027
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€12.16
(exc. VAT)
€14.96
(inc. VAT)
In Stock
- 101 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.16 |
*price indicative
- RS Stock No.:
- 255-3890
- Mfr. Part No.:
- 20818-027
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Handle | Yes | |
| Material | Aluminium | |
| Width | 30.1mm | |
| Ventilated | Yes | |
| Horizontal Pitch | 6HP | |
| Rack Unit | 6U | |
| Hinges | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Handle Yes | ||
Material Aluminium | ||
Width 30.1mm | ||
Ventilated Yes | ||
Horizontal Pitch 6HP | ||
Rack Unit 6U | ||
Hinges No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's Plug-in unit, with static trapezoid handle and the flat front panel. The grey handle is assembled on the front panel.
Aluminium material
Flammability Rating: UL94V-0
RoHS compliant
Related links
- nVent SCHROFF Aluminium 6 HP Ventilated 30.1mm
- nVent SCHROFF Light Grey Aluminium Front Panel 6 HP Ventilated, Unshielded 30.1 mm 30.1mm
- nVent SCHROFF Aluminium 6 HP 30.1mm
- nVent SCHROFF Aluminium 7 HP 35.2mm
- nVent SCHROFF Aluminium 10 HP 50.5mm
- nVent SCHROFF Aluminium 12 HP 60.6mm
- nVent SCHROFF Aluminium 8 HP 40.3mm
- nVent SCHROFF Aluminium, 6 U Ventilated 235 mm 235mm
