nVent SCHROFF Rear Panel, 3 U, 63 HP
- RS Stock No.:
- 255-3908
- Mfr. Part No.:
- 24576-149
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€15.50
(exc. VAT)
€19.06
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.50 |
*price indicative
- RS Stock No.:
- 255-3908
- Mfr. Part No.:
- 24576-149
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rear Panel | |
| Handle | No | |
| Horizontal Pitch | 63HP | |
| Rack Unit | 3U | |
| Sub Type | Rear Panel | |
| Standards/Approvals | RoHS | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rear Panel | ||
Handle No | ||
Horizontal Pitch 63HP | ||
Rack Unit 3U | ||
Sub Type Rear Panel | ||
Standards/Approvals RoHS | ||
Hinges No | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's rear panel, full width for PropacPRO Case mounts to the frame of the case.
Mounting with support bracket on case
RoHS compliant
Related links
- nVent SCHROFF Grey Aluminium 63 HP 128.4 mm 345.4mm
- nVent SCHROFF Grey Aluminium 63 HP Ventilated 345.4 mm 261.8mm
- nVent SCHROFF Side Panel 63 HP
- nVent SCHROFF Grey Aluminium 63 HP 480 mm 44mm
- nVent SCHROFF Grey Aluminium 63 HP 345.4 mm 172.9mm
- nVent SCHROFF Grey Aluminium 63 HP Ventilated 238.7 mm 128.4mm
- nVent SCHROFF Grey Aluminium 63 HP Ventilated 345.4 mm 128.4mm
- Bopla Natural Aluminium Rack Panel 63 HP 128.4 mm 320mm
