Rittal Aluminium Blanking Plate, 4 U 482.6mm
- RS Stock No.:
- 265-1156
- Mfr. Part No.:
- 1934200
- Manufacturer:
- Rittal
Subtotal (1 pack of 3 units)*
€131.56
(exc. VAT)
€161.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €131.56 | €43.853 |
*price indicative
- RS Stock No.:
- 265-1156
- Mfr. Part No.:
- 1934200
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Blanking Panel | |
| Material | Aluminium | |
| Width | 482.6mm | |
| Rack Unit | 4U | |
| Sub Type | Blanking Plate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Blanking Panel | ||
Material Aluminium | ||
Width 482.6mm | ||
Rack Unit 4U | ||
Sub Type Blanking Plate | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rittal Series EL Blanking Panel, Aluminium, 482.6mm Width - 1934200
This blanking panel is designed to effectively fill unused spaces within server racks and electronic enclosures. With a width of 482.6mm, this aluminium panel aids in maintaining proper airflow management, enhancing cooling efficiency in data centres. It is specifically suitable for 4U rack units, making it an important accessory for optimising rack space usage.
Features & Benefits
• Aluminium construction provides durability with a lightweight design
• Natural anodised finish enhances resistance to corrosion
• Facilitates effective airflow management in enclosures
• Completes mounting levels neatly
• Available in packs of three for convenience
• Weighs 2.181kg per pack, simplifying transport and installation
Applications
• Used for finishing vacant positions in server racks
• Suitable for data centre cooling solutions
• Enhances airflow in electronic housings
• Applicable in various automation and electrical projects
Is it suitable for indoor and outdoor use?
It is primarily intended for indoor applications in electronic enclosures.
Will it help in reducing airflow obstructions?
Yes, it prevents airflow obstruction by covering unused space.
Related links
- Rittal Aluminium Blanking Plate, 1 U 482.6mm
- Rittal Sheet Steel Blanking Plate 482.6mm
- Re-An Products Blanking Plate 4 Port Patch Panel
- Rittal Black Ventilation Grill, 2 U 482.6mm
- Rittal Clear Sheet Steel Mount Panel, 2 U 482.6mm
- Rittal Aluminium Rack Panel 482.6mm
- Rittal Unpainted Aluminium Front Panel, 1 U Ventilated 482.6mm
- Rittal RAL 7035 Sheet Steel, 1 U 482.6 mm 482.6mm
