RS Better World
Schneider Electric Blanking Panel, 1 U
- RS Stock No.:
- 276-9053
- Mfr. Part No.:
- VDI9910F
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€69.12
(exc. VAT)
€85.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.12 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-9053
- Mfr. Part No.:
- VDI9910F
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rack Panel | |
| Rack Unit | 1U | |
| Sub Type | Blanking Panel | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rack Panel | ||
Rack Unit 1U | ||
Sub Type Blanking Panel | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric Multiplus Blank Panel main modular body of 1U data patch panel. It has front access of RJ45 and support. Cable management function included to fix cables at the rear of the panel. Telecom cassette can be mounted in the same panel with RJ45 and optic termination.
Toxic heavy metal free
Mercury free
Related links
- Rittal Black Steel Blanking Panel, 1 U
- TUK Limited Black ABS Blanking Panel 482.6 mm
- StarTech.com Black Steel Blanking Panel Shielded 493 mm 44mm
- TUK Limited Black Mild Steel Blanking Panel, 1 U 254mm
- Schneider Electric 48 Port Fibre Optic Patch Panel, 1 U 45 mm
- Schneider Electric 72 Port LC Fibre Optic Patch Panel, 1 U 44 mm
- Schneider Electric Actassi Series Cat6 24 Port Patch Panel 1 U Dark Grey
- Schneider Electric Sheet Steel Rack Panel, 1 U 465mm
