nVent SCHROFF Top Cover Plate, 600 x 1000mm
- RS Stock No.:
- 269-8558
- Mfr. Part No.:
- 21130-255
- Manufacturer:
- nVent SCHROFF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 269-8558
- Mfr. Part No.:
- 21130-255
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Type | Top Cover Plate | |
| Dimensions | 600 x 1000mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Type Top Cover Plate | ||
Dimensions 600 x 1000mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The nVent SCHROFF varistar flat top cover with cut-out zones. Cut-outs can be fitted with brush strips, fan units, perforated cover plates or edge protectors.
Includes GND/grounding
Related links
- APW VERAK S-MAX Series 42U-Rack Server Cabinet, 1978 x 600 x 1000mm
- nVent SCHROFF Steel Base Plate, 6 U
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 450 mm x 1000mm
- RS PRO Silver 5 Shelf Galvanised Shelving Unit 600 mm, 175 kg Load
- nVent SCHROFF Guide Rail Guide Rail for Use with Chassis Cases
- nVent SCHROFF Steel Grey Enclosure Accessory 221 mm L for Use with Interscale M Electronic Case
- Rittal Grey Steel Side Panel 2000 x 1000mm
- Schneider Electric Galvanised Steel Enclosure 2000 x 800 x 1000mm
