APW VERAK S-MAX Series 42U-Rack Server Cabinet, 1978 x 600 x 1000mm
- RS Stock No.:
- 666-0437
- Mfr. Part No.:
- VT584-000002
- Manufacturer:
- APW
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 666-0437
- Mfr. Part No.:
- VT584-000002
- Manufacturer:
- APW
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APW | |
| Rack Units | 42U | |
| External Height | 1978.5 mm | |
| External Width | 600 mm | |
| External Depth | 1000mm | |
| External Dimensions | 1978 x 600 x 1000mm | |
| Series | VERAK S-MAX | |
| Colour | Black, Grey | |
| External Case Material | Steel | |
| Select all | ||
|---|---|---|
Brand APW | ||
Rack Units 42U | ||
External Height 1978.5 mm | ||
External Width 600 mm | ||
External Depth 1000mm | ||
External Dimensions 1978 x 600 x 1000mm | ||
Series VERAK S-MAX | ||
Colour Black, Grey | ||
External Case Material Steel | ||
- COO (Country of Origin):
- IT
Related links
- APW Imrak 1400 Series 42U-Rack Server Cabinet, 1953 x 600 x 600mm
- Cooper B-Line ACCESS Series 42U-Rack Server Cabinet, 2000 x 600 x 875mm
- CAMDENBOSS CamRack LX flat-pack Series 42U-Rack Server Cabinet, 1998 x 600 x 800mm
- Cooper B-Line ACCESS Series 42U-Rack Server Cabinet, 2000 x 600 x 675mm
- Rittal TS IT Series 42U-Rack Server Cabinet, 1998 x 1024 x 597mm
- Rittal TS IT Series 42U-Rack Server Cabinet, 1998 x 1224 x 797mm
- Rittal TS IT Series 42U-Rack Server Cabinet, 1998 x 1224 x 597mm
- APC NetShelter SX Series 42U-Rack Cabinet, 1991 x 750 x 1200mm
